• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay Siemens 3RU2126-4FC0 1 pc(s)

1/6
Image similar
Product type
O/L relay
Functions
Overload
Type
3RU2126-4FC0
Type
S0
Operating voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fuse gG: 6 A, quick-acting: 10A
Product type

O/L relay

Type

3RU2126-4FC0

Type

S0

Functions

Overload

Operating voltage

690 V

Amperage adjustment range (min.)

34 A

Amperage adjustment range (max.)

40 A

Adjustment range (amperage)

34 - 40 A

Connection

Spring-loaded connector

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

45 mm

Height

102 mm

Depth

84 mm

Dim

(W x H x D) 45 x 102 x 84 mm

Content

1 pc(s)

Weight

219.00

AWG max.

8

AWG (min.)

18

Nominal current

40 A

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (max.)

10 mm²

Cross section (flexible) (min.)

1 mm²

Cross section (inflexible) (min.)

1 mm²

Direct attachment

1

1

0

CLASS 10

Spring clamp connection

690 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744304 O/L relay Siemens 3RU2126-4FC0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1744304 O/L relay Siemens 3RU2126-4FC0 1 pc(s)

Description

DELTA miro Frame 5-fold Dimensions 90x 90 mm electrical white DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)