• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase OptiMax 3000 42658 Circulation pump

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OptiMax 3000

  • STRONG & ECONOMICAL: Top energy balance: Low power consumption with high pump capacity
  • FIELD OF APPLICATION: For implementation under water, inside the aquarium or in dry conditions
  • EASY TO FIX: Two practical suction cups for fixing at the desired place
  • MOVING: Ideal for an efficient water circulation or for the operation of an aquarium filter
  • ADJUSTABLE: The water flow rate can be easily and continuously adjusted
  • RELIABLE: Extremely powerful and reliable in continuous use

Technical specifications

Product type

Circulation pump

Max. delivery head

3.00 m

Operating voltage

230 V

Flow rate

2800 l/h

Power consumption (P1)

55 W

Length

140 mm

Width

95 mm

Height

136 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639775 Oase OptiMax 3000 42658 Circulation pump

Description

The OptiMax 3000 aquarium pump is extremely powerful and reliable over and under water. With a maximum flow rate of 2800 liters per hour and a power consumption of 55 watt, it promotes water in a very efficient manner. The water flow rate can be easily adjusted. The maximum water column is 3 m. The aquarium pump can be set up to dim or dry. The pump can be easily fixed on four suction holders in the basin. Thanks to optimized rotor design it works especially smoothly and has a long life. The pump ensures efficient water circulation in both fresh and seawater. It is also suitable for the operation of aquarium filters. The power cable supplied is 1.5 m long.

This text is machine translated.

Scope of delivery

  • Filter cage
  • Control for flow rate
  • Power cable;
  • Suction cups
  • Hose gland

Hints

Pump must not run dry! Otherwise the pump will be destroyed.

More interesting products

(*All information is plus legal VAT)