The OptiMax 4000 aquarium pump is extremely powerful and reliable over and under water. With a maximum flow rate of 4400 liters per hour and a power consumption of 80 watt, it promotes water in a very efficient manner. The water flow rate can be easily adjusted. The maximum water column is 3 m. The aquarium pump can be set up to dim or dry. The pump can be easily fixed on four suction holders in the basin. Thanks to optimized rotor design it works especially smoothly and has a long life. The pump ensures efficient water circulation in both fresh and seawater. It is also suitable for the operation of aquarium filters. The power cable supplied is 1.5 m long.
This text is machine translated.
Scope of delivery
Filter cage
Control for flow rate
Power cable;
Suction cups
Hose gland
Hints
Pump must not run dry! Otherwise the pump will be destroyed.
Description
The OptiMax 4000 aquarium pump is extremely powerful and reliable over and under water. With a maximum flow rate of 4400 liters per hour and a power consumption of 80 watt, it promotes water in a very efficient manner. The water flow rate can be easily adjusted. The maximum water column is 3 m. The aquarium pump can be set up to dim or dry. The pump can be easily fixed on four suction holders in the basin. Thanks to optimized rotor design it works especially smoothly and has a long life. The pump ensures efficient water circulation in both fresh and seawater. It is also suitable for the operation of aquarium filters. The power cable supplied is 1.5 m long.
This text is machine translated.
Scope of delivery
Filter cage
Control for flow rate
Power cable;
Suction cups
Hose gland
Hints
Pump must not run dry! Otherwise the pump will be destroyed.