• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase StreamMax Classic 4000 33973 Aquarium dynamic water pump

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

StreamMax Classic 4000

  • COMPACT: Integrates in a space-saving and discreet manner – for an uninterrupted view of the underwater world
  • SOLID HALT: Four high-quality suction cups are mounted quickly and provide the StreamMax Classic optimum support
  • ECONOMICAL & EFFICIENT: Low power consumption at maximum pump power
  • EASY ADJUSTMENT: The flow rate of water can be easily adapted to the individual needs of animals and plants
  • QUIET: Runs particularly quietly and requires hardly any maintenance
  • VARIABLE: The flow adapter can be used to create various natural water movements

Technical specifications

Product type

Aquarium dynamic water pump

Operating voltage

230 V

Power consumption (P1)

5 W

Length

120 mm

Width

68 mm

Height

78 mm

(Ø)

47 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639779 Oase StreamMax Classic 4000 33973 Aquarium dynamic water pump

Description

The strong StreamMax Classic 4000 comes due to the clever adapter with a variable flow alignment in fresh or salt water, in order to produce authentic wave movements for fish and plants in the protected habitat. It is handy and still holds firmly at the edge of the pool, because we supply four suction cups for a reliable hold. The pump has a low power consumption and is designed especially quietly and conveniently: Thus it fits inconspicuously into the aesthetic-stylish aquarium. Keeps the water clean and healthy, preserves the coexistence of animal and plant: The high-quality StreamMax Classic 4000.

This text is machine translated.

Scope of delivery

  • Flow adapter
  • Pump cover
  • Pump drive
  • Pump holder
  • Bracket with rubber bearings
  • Flow regulator
  • Suction cup

Hints

The magnetic holder contains a strong magnetic field magnet that can affect pacemakers or implanted defibrillators (ICD)

More interesting products

(*All information is plus legal VAT)