• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1122501 Rail (L x W x H) 400 x 41 x 41 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 52.48)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Rail

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 400 x 41 x 41 mm

Length

400 mm

Width

41 mm

Height

41 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957238 OBO Bettermann 1122501 Rail (L x W x H) 400 x 41 x 41 mm 1 pc(s) Metal

Description

Profile rails with end-to-end, 3-sided punched holes with the slot width 22 mm

This text is machine translated.

What kind of Cable Ducts are you looking for?

More interesting products

(*All information is plus legal VAT)