• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2022993 Cable gland 1.8 mm Plastic, PA Black 10 pc(s)

1/2
Product type
Cable gland
Type
Straight
Material
Plastic
PA
Clamp Ø
16 mm
Terminal Ø (max.)
28 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Thread which large metric/PG: 40
  • Suitable for cable diameter: 16 .28 mm
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact: no
  • Colour: Black
  • Bend protection: no
  • With nut: no
  • Multi-seal insert: no
  • Flat cable gland: no
  • With strain relief: yes
  • Type of seal: sealing ring
  • Divisible cable gland: no
  • Explosion tested design: no
  • For Ex Zone Gas: without
  • For Ex zone dust: without
Product type

Cable gland

Features

with strain relief

Factory colour

Black

Internal thread

1.8 mm

Type

Straight

Material

Plastic

PA

Clamp Ø

16 mm

Terminal Ø (max.)

28 mm

Thread length

24 mm

Min. temperature

-20 °C

Max. temperature

+65 °C

IP68

Spanner size

44 mm

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

2022993

Type

V-TEC VM LL40 SW

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961837 OBO Bettermann 2022993 Cable gland 1.8 mm Plastic, PA Black 10 pc(s)

Description

Robust cable gland with metric connection thread according to IEC 423 in domed cap design for high density requirements. Strain relief, anti-twist lock and tightness over the entire range. Sealing ring made of acrylonitrile butadiene rubber/Polychloropren. Molded shape lip seal between the two fittings, so no connecting thread sealing ring is required, VDE-tested according to DIN EN 50262, protection class IP68 with 5 bar/1 h. Temperature range -20°C to +65°C.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?