• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2030616 107 R M20-12 PA Reducer M20 Plastic Light grey 100 pc(s)

1/2
Internal thread
M20
Material
Plastic
Factory colour
Light grey
Halogen-free
Yes
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: Metric
  • Thread dimensions internal thread (metric): 12
  • Thread type external thread: Metric
  • Thread Thread (metric): 20
  • Nickel-plated: no
  • Explosion-proof: no
Internal thread

M20

Factory colour

Light grey

Material

Plastic

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

2030616

Type

107 R M20-12 PA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958736 OBO Bettermann 2030616 107 R M20-12 PA Reducer M20 Plastic Light grey 100 pc(s)

Description

Made of polyamide, halogen-free

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?