• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2030667 107 R M63-25 PA Reducer M63 Plastic Light grey 25 pc(s)

1/2
Internal thread
M63
Material
Plastic
Features
Reducer
Factory colour
Light grey
Halogen-free
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: Metric
  • Thread dimensions internal thread (metric): 25
  • Thread type external thread: Metric
  • Thread Thread (metric): 63
  • Nickel-plated: no
  • Explosion-proof: no
Features

Reducer

Internal thread

M63

Factory colour

Light grey

Material

Plastic

Halogen-free

Yes

Content

25 pc(s)

Manufacturer part #

2030667

Type

107 R M63-25 PA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957379 OBO Bettermann 2030667 107 R M63-25 PA Reducer M63 Plastic Light grey 25 pc(s)

Description

Made of polyamide, halogen-free

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?