• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2030764 107 R PG21-11 PA Reducer PG21 PG11 Plastic 50 pc(s)

1/2
Internal thread
PG11
External thread
PG21
Material
Plastic
Content
50 pc(s)
Manufacturer part #
2030764
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: PG
  • Thread type external thread: PG
  • Nickel-plated: no
  • Explosion-proof: no
Internal thread

PG11

External thread

PG21

Material

Plastic

Content

50 pc(s)

Manufacturer part #

2030764

Type

107 R PG21-11 PA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966688 OBO Bettermann 2030764 107 R PG21-11 PA Reducer PG21 PG11 Plastic 50 pc(s)

Description

Reduction, PG internal and external thread according to DIN 40430.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?