• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2033097 108 PG 9 Filler plug PG9 Plastic Light grey 100 pc(s)

1/2
Internal thread
PG9
Material
Plastic
Features
shockproof
Factory colour
Light grey
Halogen-free
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type: PG
  • Material: polystirene
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact-resistant: Yes
  • Explosion tested design: no
  • For Ex Zone Gas: without
  • For Ex zone dust: without
Features

shockproof

Internal thread

PG9

Factory colour

Light grey

Material

Plastic

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

2033097

Type

108 PG 9

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955906 OBO Bettermann 2033097 108 PG 9 Filler plug PG9 Plastic Light grey 100 pc(s)

Description

Locking screw according to DIN 46320, with PG threads according to DIN 40430

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?