• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2090112 168 MS PG11 Filler plug PG11 Metal Ecru 100 pc(s)

1/2
Internal thread
PG11
Material
Metal
Factory colour
Ecru
Halogen-free
No
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type: PG
  • Material: brass
  • Surface: nickel-plated
  • Halogen-free: no
  • Glass-fiber reinforced: no
  • Impact: no
  • Explosion tested design: no
  • For Ex Zone Gas: without
  • For Ex zone dust: without
Internal thread

PG11

Factory colour

Ecru

Material

Metal

Halogen-free

No

Content

100 pc(s)

Manufacturer part #

2090112

Type

168 MS PG11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964045 OBO Bettermann 2090112 168 MS PG11 Filler plug PG11 Metal Ecru 100 pc(s)

Description

Locking screw N to DIN 46320, with PG threads according to DIN 40430

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?