• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2033364 108 PG36 Filler plug PG36 Plastic Light grey 25 pc(s)

1/2
Internal thread
PG36
Material
Plastic
Factory colour
Light grey
Halogen-free
Yes
Content
25 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type: PG
  • Material: polystirene
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact-resistant: Yes
  • Explosion tested design: no
  • For Ex Zone Gas: without
  • For Ex zone dust: without
Internal thread

PG36

Factory colour

Light grey

Material

Plastic

Halogen-free

Yes

Content

25 pc(s)

Manufacturer part #

2033364

Type

108 PG36

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964046 OBO Bettermann 2033364 108 PG36 Filler plug PG36 Plastic Light grey 25 pc(s)

Description

Locking screw according to DIN 46320, with PG threads according to DIN 40430

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?