• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2035316 Cable gland Plastic, Polystyrene Light grey 50 pc(s)

1/2
Product type
Cable gland
External thread
M12
Type
Straight
Material
Plastic
Polystyrene
Clamp Ø
3.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Thread which large metric/PG: 12
  • Suitable for cable diameter: 3.5.6.5 mm
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact-resistant: Yes
  • Color: light gray
  • Bend protection: no
  • With nut: no
  • Multi-seal insert: no
  • With strain relief: no
  • Type of seal: sealing ring
  • Divisible cable gland: no
  • Explosion tested design: no
  • For Ex Zone Gas: without
  • For Ex zone dust: without
Product type

Cable gland

Features

shockproof

Factory colour

Light grey

External thread

M12

Type

Straight

Material

Plastic

Polystyrene

Clamp Ø

3.5 mm

Terminal Ø (max.)

6.5 mm

Thread length

8 mm

IP65

Halogen-free

Yes

Content

50 pc(s)

Manufacturer part #

2035316

Type

106 M12 PS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964151 OBO Bettermann 2035316 Cable gland Plastic, Polystyrene Light grey 50 pc(s)

Description

Standard screwed cable gland, Form A according to DIN 46320 with a simple sealing ring from NR/SBR with metric connection thread according to IEC 423.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?