• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2036428 Cable gland Plastic Light grey 5 pc(s)

1/2
Product type
Cable gland
Type
Straight
Material
Plastic
Clamp Ø
30 mm
Terminal Ø (max.)
38 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type: PG
  • Thread which large metric/PG: 42
  • Suitable for cable diameter: 30 .38 mm
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact: no
  • Color: light gray
  • Bend protection: no
  • With nut: no
  • Multi-seal insert: no
  • With strain relief: no
  • Type of seal: sealing ring
  • Divisible cable gland: no
  • Explosion tested design: no
  • For Ex Zone Gas: without
  • For Ex zone dust: without
Product type

Cable gland

Features

with seal

Factory colour

Light grey

Type

Straight

Material

Plastic

Clamp Ø

30 mm

Terminal Ø (max.)

38 mm

Thread length

13 mm

IP65

Halogen-free

Yes

Content

5 pc(s)

Manufacturer part #

2036428

Type

106 PG42

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958637 OBO Bettermann 2036428 Cable gland Plastic Light grey 5 pc(s)

Description

Standard screwed cable gland, Form A according to DIN 46320 with a simple sealing ring from NR/SBR. PG threads according to DIN 40430. Protection: with connecting thread sealing ring IP65, without connecting thread sealing ring IP54. Note: Because of the risk of cable glands made of polystirene stress-crack formation only moderately tighten!

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?