• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2046482 Cable gland Metal 4 pc(s)

1/2
Product type
Cable gland
Type
Straight
Material
Metal
Clamp Ø
43 mm
Terminal Ø (max.)
45 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type: PG
  • Suitable for cable diameter: 43..45 mm
  • Surface: nickel-plated
  • Glass-fiber reinforced: no
  • Impact: no
  • Color: Other
  • Bend protection: no
  • With nut: no
  • Multi-seal insert: no
  • Flat cable gland: no
  • With strain relief: yes
  • Type of seal: sealing ring
Product type

Cable gland

Features

with strain relief

Type

Straight

Material

Metal

Clamp Ø

43 mm

Terminal Ø (max.)

45 mm

Thread length

10 mm

IP65

Halogen-free

No

Content

4 pc(s)

Manufacturer part #

2046482

Type

159 MS PG48

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961329 OBO Bettermann 2046482 Cable gland Metal 4 pc(s)

Description

Screwed cable gland with strain relief in the centric acting transverse brace pressure screw, bending protection movable lines by strongly rounded pressure screw. With PG threads according to DIN 40430. Pressure rings steel, galvanised and transparent passivated. Sealing ring made of NR/SBR. Protection: with connecting thread sealing ring IP65, without connecting thread sealing ring IP54 with hexagonal between nozzle (similar to form C4 according to DIN 46320). Prices volume DEL-listing.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?