• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2056089 Serial screw terminal flexible: 4-4 mm² fixed: 4-4 mm² Number of pins: 12 10 pc(s) Black

1/2
Product type
Serial screw terminal
Cross section (flexible) (min.)
4 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
4 mm²
Nominal current - rounded value
32 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Explosion-tested version "Ex e": no.
  • Design of electrical connection 1: Screw connection
  • Design of electrical connection 2: Screw connection
  • Number of terminal points per pole: 2
  • Mounting type: Direct mounting
  • Material of the insulating body: Thermoplastic
  • Width/pitch 8 mm
  • Height with low mounting type 13 mm
  • Length: 93 mm
  • End plate required: no.
Product type

Serial screw terminal

Cross section (flexible) (min.)

4 mm²

Cross section (flexible) (max.)

4 mm²

Nominal current

32 A

Cross section (inflexible) (min.)

4 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (max.)

4 mm²

Number of pins

12

Factory colour

Black

Content

10 pc(s)

Dim

(L x W) 93 mm x 16.6 mm

Manufacturer part #

2056089

Type

72 CE SW

Connection

Screws

Nominal voltage

450 V

Width

16.6 mm

Length

93 mm

Pitch

16.6 mm

Temperature range

-5 to +80 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966672 OBO Bettermann 2056089 Serial screw terminal flexible: 4-4 mm² fixed: 4-4 mm² Number of pins: 12 10 pc(s) Black

Description

Steel terminals, steel screws, galvanized, 12-pin strips that can be separated in single terminals by "twist'n'pull". Screws turned up, cannot be lost.

This text is machine translated.