• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2056577 Serial screw terminal flexible: 25-25 mm² fixed: - Number of pins: 12 10 pc(s) White

1/2
Product type
Serial screw terminal
Cross section (flexible) (min.)
25 mm²
Cross section (flexible) (max.)
25 mm²
Nominal current - rounded value
101 A
Number of pins
12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Explosion tested design "Ex e": No
  • Connectable conductor cross-section stranded without end sleeve: 16..16 mm²
  • Design of electrical connection 1: screw terminals.
  • Design of electrical connection 2: screw terminals.
  • Number of clamping points each pole: 2
  • Installation type: direct mounting
  • Material of the insulating body: thermoplastic
  • Height at niedrigstbauender Installation type: 28 mm
  • Length: 187 mm
  • End plate required: No
Product type

Serial screw terminal

Cross section (flexible) (min.)

25 mm²

Cross section (flexible) (max.)

25 mm²

Nominal current

101 A

Nominal current - rounded value

101 A

Number of pins

12

Factory colour

White

Content

10 pc(s)

Dim

(L x W) 187 mm x 30 mm

Manufacturer part #

2056577

Type

79 CE WS

Connection

Screws

Nominal voltage

750 V

Width

30 mm

Length

187 mm

Pitch

30 mm

Temperature range

-5 to +80 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964022 OBO Bettermann 2056577 Serial screw terminal flexible: 25-25 mm² fixed: - Number of pins: 12 10 pc(s) White

Description

Clamps brass, Screws steel, galvanised and transparent passivated, 12-pin, in single terminals detachable strips. Screws high-turned, undetachable.

This text is machine translated.