• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2083724 Cable gland Metal 10 pc(s)

1/2
Product type
Cable gland
External thread
M32
Type
Straight
Material
Metal
Clamp Ø
18 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Thread which large metric/PG: 32
  • Suitable for cable diameter: 18 .29 mm
  • Surface: nickel-plated
  • Glass-fiber reinforced: no
  • Impact: no
  • Color: Other
  • Bend protection: no
  • With nut: no
  • Multi-seal insert: no
  • Flat cable gland: no
  • With strain relief: no
  • Type of seal: cut durable sealing ring
Product type

Cable gland

Features

Adjustable sealing ring

External thread

M32

Type

Straight

Material

Metal

Clamp Ø

18 mm

Terminal Ø (max.)

29 mm

Thread length

8.5 mm

IP65

Halogen-free

No

Content

10 pc(s)

Manufacturer part #

2083724

Type

162 MS M32

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961412 OBO Bettermann 2083724 Cable gland Metal 10 pc(s)

Description

Screwed cable gland with hexagonal between supports, form C4 according to DIN 46320 with metric connection thread according to DIN EN 60423 or ISO 68. Pressure rings steel, galvanised and transparent passivated. Sealing ring made of NR/SBR. Protection: with connecting thread sealing ring IP65, without connecting thread sealing ring IP54. With Nick ring. Prices volume DEL-listing.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?