• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2090511 168 MS M12 Filler plug PG12 Metal Ecru 100 pc(s)

1/2
Internal thread
PG12
External thread
M12
Size
M12
Material
Metal
Features
waterproof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Material good: other
  • Surface: nickel-plated
  • Glass-fiber reinforced: no
Features

waterproof

Internal thread

PG12

Factory colour

Ecru

External thread

M12

Size

M12

IP68

Material

Metal

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

2090511

Type

168 MS M12

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961383 OBO Bettermann 2090511 168 MS M12 Filler plug PG12 Metal Ecru 100 pc(s)

Description

Locking screw N to DIN 46320, with metric thread according to DIN EN 60423 or ISO 68. 107, 170 and 171 with sealing ring type IP68 degree of protection (5 bar/1h).

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?