User & Safety Instructions 1964110 OBO Bettermann 2090546 168 MS M20 Filler plug PG20 Metal Ecru 1 pc(s)
Description
Locking screw N to DIN 46320, with metric thread according to DIN EN 60423 or ISO 68. 107, 170 and 171 with sealing ring type IP68 degree of protection (5 bar/1h).
This text is machine translated.
Description
Locking screw N to DIN 46320, with metric thread according to DIN EN 60423 or ISO 68. 107, 170 and 171 with sealing ring type IP68 degree of protection (5 bar/1h).
This text is machine translated.
What kind of Cable Screw Fastener Accessories are you looking for?