User & Safety Instructions 1963517 OBO Bettermann 6115775 Internal wiring ducts (L x W) 2000 mm x 140 mm 1 pc(s)
Description
Lower section to create a design device installation channel of the series of GAD. 45-mm system opening for recording module 45 switching and plug-in devices and corresponding upper parts PVC and aluminum series Rapid 45. The trunking base can be used with channel covers the design swing, soft or style completes. The upper part of the adapter GAD OTA are mandatory and should be in Max. distance of 50 cm to the channel route. Between the channel covers must be a spacer GAD OTD.
This text is machine translated.
Description
Lower section to create a design device installation channel of the series of GAD. 45-mm system opening for recording module 45 switching and plug-in devices and corresponding upper parts PVC and aluminum series Rapid 45. The trunking base can be used with channel covers the design swing, soft or style completes. The upper part of the adapter GAD OTA are mandatory and should be in Max. distance of 50 cm to the channel route. Between the channel covers must be a spacer GAD OTD.