• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6120920 Internal wiring ducts Toggle switch (W x H x D) 22 x 45 x 36 mm 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal Voltage = 250 V
  • Rated current = 10 A
  • Protection class = IP20
Product type

Internal wiring ducts

Component

Toggle switch

Type

1-pin

Content

1 pc(s)

Factory colour

White

Dim

(W x H x D) 22 x 45 x 36 mm

Width

22 mm

Height

45 mm

Depth

36 mm

Similar RAL

9010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966639 OBO Bettermann 6120920 Internal wiring ducts Toggle switch (W x H x D) 22 x 45 x 36 mm 1 pc(s) White

Description

Toggle switch 1-pin, 10 A, 250 V~, with plug-in terminals.

This text is machine translated.