• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6120930 Internal wiring ducts Toggle switch (W x H x D) 22 x 45 x 36 mm 1 pc(s) Aluminium

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal Voltage = 250 V
  • Rated current = 10 A
  • Protection class = IP20
Product type

Internal wiring ducts

Component

Toggle switch

Type

1-pin

Content

1 pc(s)

Factory colour

Aluminium

Dim

(W x H x D) 22 x 45 x 36 mm

Width

22 mm

Height

45 mm

Depth

36 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959884 OBO Bettermann 6120930 Internal wiring ducts Toggle switch (W x H x D) 22 x 45 x 36 mm 1 pc(s) Aluminium

Description

Changeover switch with LED-element as control lamp, 1-pole, 10 A, 250 V~, with plug-in terminals.

This text is machine translated.