• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6178037 Cable duct (L x W x H) 2000 x 100 x 60 mm 1 pc(s) Stone grey

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

59 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.50)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height = 60 mm
  • Width = 100 mm
  • Version of the side wall = slotted
  • Length = 2000 mm
  • Halogen-free = No
  • Flexible = No
  • Mounting type = perforated base
  • With the upper part = Yes
  • Color = stone gray
Product type

Cable duct

Content

1 pc(s)

Factory colour

Stone grey

Dim

(L x W x H) 2000 x 100 x 60 mm

Length

2000 mm

Width

100 mm

Height

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966801 OBO Bettermann 6178037 Cable duct (L x W x H) 2000 x 100 x 60 mm 1 pc(s) Stone grey

Conformity certificate

Conformity certificate 1966801 OBO Bettermann 6178037 Cable duct (L x W x H) 2000 x 100 x 60 mm 1 pc(s) Stone grey

Description

Cable trunking with top for horizontal and vertical central laying of cables in cabinets

This text is machine translated.

More interesting products

(*All information is plus legal VAT)