• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6278100 Internal wiring ducts (L x W) 2000 mm x 210 mm 1 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 210 mm
  • Depth = 90 mm
  • Length = 2000 mm
  • Number of upper parts = 1
  • Upper parts supplied = No
  • Top width 1 = 76.5 mm
  • Top width 2 = 0 mm
  • Top width 3 = 0 mm
  • Balanced = No
  • Design rectangular = Yes
  • Material = Steel
  • Material good = other
  • Halogen-free = Yes
  • Surface = galvanized and coated
  • Color = pure white
  • RAL-number = 9010
  • Design back panel (inside) = + latches
  • With protective film = Yes
  • Number of pluggable dividers = 1
  • With channel connector = No
  • Mounting holes in the Ground = Yes
  • Type of mounting the top parts = inside
  • With cable retaining clip = No
Product type

Internal wiring ducts

Content

1 pc(s)

Factory colour

Pure white

Dim

(L x W) 2000 mm x 210 mm

Length

2000 mm

Width

210 mm

Depth

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955117 OBO Bettermann 6278100 Internal wiring ducts (L x W) 2000 mm x 210 mm 1 pc(s) Pure white

Description

Device mounting brackets for mounting on the wall or mounting brackets. The GS device installation channel has self-control unit end of the locking clip for recording a separating wall made of steel sheet. The equipotential bonding between the channel divide takes place via the coupling. Between the upper and lower sections, the measure of protection and potential compensation by the end of the channel cover patented, self-control unit. The system is real 76.5mm opening

This text is machine translated.