• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7205533 Junction box (L x W) 151 mm x 117 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Conductor cross-section of 10 mm²
  • Assembly=clamp
  • The form = rectangular
  • Mounting type = wall/ceiling mounting
  • Introduction of rear = No
  • Length = 151 mm.
  • Width = 117 mm
  • Depth = 67 mm
  • Can be stacked end-to-end = No
  • The number of entries = 10
  • The type of casing feed = sealing membrane
  • Material = Plastic
  • Halogen-free = Yes
  • Surface = untreated
  • Color = orange
  • IP65 degree of protection (IP) =
  • Cover Mounting = screwed
  • Sealable = No
  • Function receives = E90
  • With Shielding = No
  • Weather-proof = No
  • Explosion tested design = No
  • For Ex Zone Gas = without
  • For Ex zone dust = without
Product type

Junction box

Features

Halogen-free

Content

1 pc(s)

Factory colour

Orange

Dim

(L x W) 151 mm x 117 mm

Length

151 mm

Width

117 mm

Depth

67 mm

IP65

Mounting

Terminal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960687 OBO Bettermann 7205533 Junction box (L x W) 151 mm x 117 mm 1 pc(s)

Description

Halogen-free cable junction box, approved for the electrical function receives in accordance with DIN 4102 part 12. Function receives classes E 30 to E90.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.