• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7205560 Junction box (L x W) 182 mm x 116 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Conductor cross-section = 6 mm²
  • Assembly=clamp
  • The form = rectangular
  • Mounting type = wall/ceiling mounting
  • Introduction of rear = No
  • Length = 182 mm
  • Width = 116 mm
  • Depth = 67.5 mm
  • Can be stacked end-to-end = No
  • The number of entries = 10
  • The type of casing feed = sealing membrane
  • Material = Plastic
  • Halogen-free = Yes
  • Surface = untreated
  • Color = orange
  • IP66 degree of protection (IP) =
  • Cover Mounting = screwed
  • Function receives = E90
  • With Shielding = No
  • Explosion tested design = No
  • For Ex Zone Gas = without
  • For Ex zone dust = without
Product type

Junction box

Features

Halogen-free

Content

1 pc(s)

Factory colour

Orange

Dim

(L x W) 182 mm x 116 mm

Length

182 mm

Width

116 mm

Depth

67.5 mm

IP66

Mounting

Terminal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959334 OBO Bettermann 7205560 Junction box (L x W) 182 mm x 116 mm 1 pc(s)

Description

Halogen-free cable junction box with pre-assembled, soft Insertion seals, approved for the electrical function receives in accordance with DIN 4102 part 12. Function receives classes E 30 to E90. Completely mounted connection unit made of high temperature resistant special ceramic and coded protective conductor terminal. Supplied with fuse holder TE-FH520 for VDE-compliant, feedback-free protection of consumers and 2 fire protection screw anchors MMS 6x50 without the need for wall plugs attachment to the external links.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.