• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1591924 Hollow wedge ring 80 mm 75 g

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

340 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ochsenkopf 1591924 Hollow wedge ring 80 mm 75 g

  • The aluminum ring when using wood prevents chipping when driving in

Technical specifications

Product type

Hollow wedge ring

Weight

75 g

Dim

(Ø x L) 53 mm x 80 mm

Length

80 mm

Width

80 mm

(Ø)

53 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289512 Ochsenkopf 1591924 Hollow wedge ring 80 mm 75 g

Description

The aluminum ring when using wood prevents chipping when driving in

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.