• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1593048 Wheelmaker's knife 450 mm 532 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Draft/Wagner knife - bent

  • For removing wooden beams
  • With riveted blue stapling
  • Finely polished cutting edge

Technical specifications

  • Suitable for: Wood beams
  • Cutting width 35 mm
  • Length of cut: 250 mm
Product type

Wheelmaker's knife

Weight

532 g

Dim

(L x W x H) 450 x 120 x 40 mm

Length

450 mm

Width

120 mm

Height

40 mm

Blade length

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289536 Ochsenkopf 1593048 Wheelmaker's knife 450 mm 532 g

Description

For removing wooden beams
With riveted blue stapling
Finely polished cutting edge

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)