• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1820486 Splitting wedge 265 mm 850 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material: Aluminium
  • Suitable for professional use: Yes
Product type

Splitting wedge

Weight

850 g

Dim

(L x W x H) 265 x 55 x 35 mm

Length

265 mm

Width

55 mm

Height

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289569 Ochsenkopf 1820486 Splitting wedge 265 mm 850 g

Description

Forged safety wedge, made of high-quality aluminum
Suitable for cases and columns
Pointed grooves engraved on the front and double longitudinal grooves The back side prevents the wedge from jumping back
Also especially suitable for frozen wood
Extremely stable and particularly light

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.