• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1896431 Spare handle 900 mm 1100 g

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hickory spare handle

  • Quality handle from original USA Hickory

Technical specifications

  • Spare handle for: Ox 638 H-3509
  • Embroidery material: Hickory
Product type

Spare handle

Weight

1100 g

Length

900 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289577 Ochsenkopf 1896431 Spare handle 900 mm 1100 g

Description

Quality handle from original USA Hickory

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.