• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1976168 Sapie 700 mm 540 g

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

225 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for professional use: Yes
  • Stem material: Aluminum
Product type

Sapie

Weight

540 g

Length

700 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289583 Ochsenkopf 1976168 Sapie 700 mm 540 g

Description

For moving and picking up small logs and pieces of wood
For an ergonomic and gentle way of working
Handle made of high-strength aluminum alloy
The special tip geometry offers a firm hold in the wood
High stability, reliable support, extremely light
With handy plastic handle, non-slip thanks to additional hook on the handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)