• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ODROID C1+/C2-CASE-BK SBC housing Black

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black enclosure for Odroid C2/C1+

  • OROID-C1+/C2-CASING
  • Robust and durable polycarbonate casing
  • Floor stands (LxBxH) 90 x 59 x 28 mm

Our service for you

Technical specifications

Product type

SBC housing

Material

Plastic

Factory colour

Black

Length

90 mm

Width

59 mm

Height

28 mm

16 GB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389508 ODROID C1+/C2-CASE-BK SBC housing Black

Description

This complete housing fits Odrid C2 or C1+.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)