• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ODROID H3-CASE 1 SBC housing Black

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SBC housing

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389546 ODROID H3-CASE 1 SBC housing Black

Description

Space for 2 x 3.5" SATA drives. No space for a network card.

This text is machine translated.

Scope of delivery

  • Fan plate
  • Side panel
  • Upper control panel
  • Side closure
  • Rear panel
  • Front plate
  • 1 x 92x92x25mm DC 5V cooling fan
  • 1 x 92mm high-grade steel fan
  • 4 x 40mm (F/F) PCB-holders
  • 4 x 10mm (M/F) PCB-Brackets
  • 4 x 6 mm M3 Flat round head bolts
  • 8 x 10mm #6-32 round head screws
  • 4 x M5 screws for PC fan

More interesting products

(*All information is plus legal VAT)