• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ODROID H3-CASE 3 SBC housing Black

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Odroid H3 casing 3, for 2x 2.5" SATA

Our service for you

Technical specifications

Product type

SBC housing

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389548 ODROID H3-CASE 3 SBC housing Black

Description

Space for 2 x 2.5" SATA-drives (up to 15 mm height). No space for a network card.

This text is machine translated.

Scope of delivery

  • Top plate
  • Rear panel
  • Front panel
  • Lower control panel
  • Inner holder
  • 2 x 2.5" SATA HDD/SSD-holder
  • Left/right plate
  • 1 x 92mm high-grade steel fan
  • 4 x 40mm (F/F) PCB-holders
  • 4 x 15mm (M/F) PCB-holders
  • 4 x 40mm (M/F) PCB holders
  • 16 x 6 mm M3 Flat round head bolts
  • 4 x Rubber feet (round / clear)
  • 4 x M5-nuts
  • 4 x M5 bent head screws

More interesting products

(*All information is plus legal VAT)