• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ODROID H3-CASE 4 SBC housing Black

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Odrid H3 case 4, for 2x 2.5"/1x3.5" SATA

Our service for you

Technical specifications

Product type

SBC housing

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389549 ODROID H3-CASE 4 SBC housing Black

Description

Space for 1 x 3.5" SATA drives or 2 x 2.5" SATA drives. No space for a network card.

This text is machine translated.

Scope of delivery

  • Top plate
  • Rear cover
  • Rear panel
  • Front panel
  • Rear back panel
  • Lower plate
  • Front room filler
  • 2.5"/3.5" inner drive holder
  • Left/right plate
  • 92 mm high-grade steel fan grille for front/rear top
  • 6 x 40mm (F/F) PCB-holders
  • 4 x 15mm (M/F) conducting board holders
  • 3 x 40mm (M/F) PCB holders
  • 4 x Rubber feet (round / clear)
  • 4 x 6mm #6-32 round-head screws
  • 16 x 6 mm round-head screws
  • 8 x M5-nuts
  • 8 x M5 Flat round head bolts

More interesting products

(*All information is plus legal VAT)