• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ODROID H4-CASE 3 SBC housing Black

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OROID H4 casing 3, for 4x 2.5 SATA + network card

Our service for you

Technical specifications

Product type

SBC housing

Factory colour

Black

Weight

524 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389560 ODROID H4-CASE 3 SBC housing Black

Description

Space for a network card and for 4 x 2.5" SATA-drives (max. 15mm high).

The hole for the second Ethernet port of the H4+ and H4 Ultra is user-configurable: Use a cutter to disconnect it from the rear panel.

This housing is not compatible with the H2/H3 series.

A thin 92x92x15 mm fan can be installed internally as an option.
The fan is not included in this product.
We recommend using an electric screwdriver when mounting the fan with this housing.
For this product, we recommend the use of a SATA data and power cable (200 mm).

This text is machine translated.

Scope of delivery

  • Top
  • Back
  • Front
  • Underneath
  • Left/Right side
  • 2 x 2.5" SATA HDD/SSD holder
  • 4x 20mm (M/F) PCB-holder
  • 2x 16-9mm (M/F) PCB brackets (steel)
  • 4x 50mm (F/F) PCB fixture
  • 4x 50mm (M/F) PCB fixture
  • 24x 6mm round-head bolts
  • 4x rubber feet (round / clear)

More interesting products

(*All information is plus legal VAT)