• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ODROID HC2-CASE SBC housing Transparent

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Housing for Odrid HC2, transparent

  • Stable and durable polycarbonate
  • No screws needed
  • Protects the OROID-HC2 board against dust and dirt
  • Ventilation slots for the hard drive

Our service for you

Technical specifications

Product type

SBC housing

Material

Polycarbonate (PC)

Factory colour

Transparent

Weight

95 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389518 ODROID HC2-CASE SBC housing Transparent

Description

This upper part casing made of polycarbonate fits exactly on the lower heat sink casing of the HC2 Board.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)