• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ODROID ODROID-M1/8GB ODROID M1 8 GB 4 x 2 GHz

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SBC

Type

ODROID M1

SoC

Rockchip RK3568

Processor

ARM Cortex-A55

Processor cores (No.)

4 x

8 GB

Clock speed

2 GHz

Memory type

LPDDR4

Memory capacity

8 GB

Internal ports

M.2

External ports

HDMI™

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389498 ODROID ODROID-M1/8GB ODROID M1 8 GB 4 x 2 GHz

Description

The OROID-M1 single-board computer is based on a Rockchip RK3568B2 and has a 8 GB RAM LPDDR4 DRAM memory. The 2 GHz CPU has four ARM Cortex-A55 processors with low power consumption and high efficiency.

The single-board computer is cooled via a large heat sink on the underside and supports the SATA and NVMe memory. It has an HDMI and MIPI DSI video output, Gigabit Ethernet, and two USB 3.0 and two USB 2.0 ports. An RTC backup battery holder and a 40-pin GPIO header complete the picture.

An standard 22mm x 80mm M.2 NVMe memory can be mounted directly on the OROID M1 board. The M.2-connection has a PCIe 3.0 2-lane configuration, which enables an ultra-fast transmission of up to 1600 MB/s. A native (non-USB) SATA 3.0 port is provided for connecting a 2.5-inch HDD or SSD NAND hard disk.

The built-in 16 MB SPI flash memory preinstalled bootloader Petitboot helps manage various operating system and kernel versions and supports booting from microSD, eMMC, NVMe, SATA and USB storage media.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)