
Number
Total (1 m = € 4.20)
€ 83.99
incl. VAT
Only 6 Set(s) available
Highlights & Details
Speaker cable
- Made in Switzerland
- OFC oxygen-free copper
- Robust plastic sheath
Technical specifications
- Product type
Speaker cable
- No. of leads
2 x
- Cross section (each core)
2.5 mm²
- Cross section
2 x 2.5 mm²
- Cable features
highly flexible
Flat
OFC core
Twin cable
- Width
8.5 mm
- Height
3 mm
- Factory colour
White
- Content
20 m
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
196
- Type
SPEAKER WIRE SP-25
Documents & Downloads
Datasheet
Datasheet 1540979 Oehlbach 196 Speaker cable 2 x 2.5 mm² White 20 m
User & Safety Instructions
User & Safety Instructions 1540979 Oehlbach 196 Speaker cable 2 x 2.5 mm² White 20 m
Description
Excellently processed stereo speaker cable. The use of oxygen-free oxygen-free copper as conductor material ensures that this speaker cable an extremely clear and lifelike sound. The cable is also from many ultra-thin-pair copper wires aufgebau. On the basis of this complex processing is an especially high conductivity and flexibility of the entire cable.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 85.29*
What kind of AV Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































