• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 2100 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 4.50 m Anthracite gold plated connectors

Product type
Audio/phono Cable
Connection type
RCA
Type A
RCA plug (phono)
Type B
RCA plug (phono)
Cable length
4.50 m
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach NF 14 Master Audio RCA cable, 4.50 m

  • Gold-plated plug contacts
  • SPOFC-silver-plated oxygen-free copper
  • Triple insulation

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

4.50 m

Factory colour

Anthracite

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1402467 Oehlbach 2100 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 4.50 m Anthracite gold plated connectors

Information

Information 1402467 Oehlbach 2100 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 4.50 m Anthracite gold plated connectors

Description

First-class processed analog audio phono cable for the cabling of hi-fi or home cinema systems! Due to the symmetric construction and the especially high-quality inner conductor made of oxygen-free copper (OFC) provides this oehlbach cable for a natural signal transmission. Perfect Contact Safety and good haptics are with the help of the 24 carat gold-plated contacts. The cable is based on the robust and flexible outer sheath can be used universally and absolutely resistant to any sheath currents. It impresses with a warm, fine silky sound with great room and a powerful bass.

This text is machine translated.

Features

  • Solid full metal plug
  • Robust plastic sheath
  • Symmetrical

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)