• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 3005 Audio jack Plug, straight Gold 10 pc(s) Tube

1/2
Packaging type
Tube
Product type
Audio jack
Connector type
Plug, straight
Connection
Soldering
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach Banana tube connectors for speaker cables

  • Audio jack
  • Plug, straight

Technical specifications

Packaging type

Tube

Product type

Audio jack

Connector type

Plug, straight

Factory colour

Gold

Connection

Soldering

Contact material

Gold plated

Manufacturer part #

3005

Type

3005

Connector cross section

1.5 - 4 mm²

Content

10 pc(s)

Cable Ø (max.)

4 mm²

Cable Ø range

4 mm² (max)

Documents & Downloads

Datasheet

Datasheet 1234874 Oehlbach 3005 Audio jack Plug, straight Gold 10 pc(s) Tube

Description

Tube Connector for assembly of speaker cables. The connector ensures a good contact to the loudspeaker terminals and electronic components, such as AV receiver or amplifier. A stable and good transmission quality in every situation. The plug contacts are 24 carat gold-plated plug and the cable duct can be up to 4 mm² cable cross-section.

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)