• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 1.50 m Black D1C92492 8K UHD HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultra-high-speed HDMI cable

  • Innovative 8K HDMI cable with 3-way shielding & OFC copper
  • Resolution: UHD II - 8K with 60Hz (4320p) 60 Hz / 4K / Full HD
  • Dolby vision, HDR 10+, 3D, Dolby Atmos, VRR, earc, UHD2
  • Blu-ray player, SATELLITE receiver, AV receiver, gaming PC
  • 24k gold-plated contacts for optimum transmission quality
  • +AG11:AH11

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Cable version

HDMI Ultra High Speed

Video resolution

7680 x 4320 Pixel

Max. frequency

60 Hz

Cable length

1.50 m

Factory colour

Black

Cable features

8K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

Shielding

Braid shielding/shielding film

Documents & Downloads

Datasheet

Datasheet 2305416 Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 1.50 m Black D1C92492 8K UHD HDMI cable

User & Safety Instructions

User & Safety Instructions 2305416 Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 1.50 m Black D1C92492 8K UHD HDMI cable

Description

Ready for the future in 8K (60Hz) - Oehlbach Ultra High Speed HDMI® Cable Black Magic MKII This HDMI cable is made for crystal-clear pictures and sound in films and games in 4K (with up to 120Hz and HDR10 Plus) and is also equipped for the 8K standard. For this purpose, it offers a bandwidth of 48 Gbit/s and supports all the important audio formats in home entertainment. For interference and loss-free signal transmissions with triple shielding, an inner conductor made of OFC copper and equipped with 24 carat gold-plated plug contacts. Available in black or white, 1.50 m or 2 m long.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.96€ 91.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)