• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 15.00 m Black, Grey 11429 4K UHD, gold plated connectors, Fabric sleeve, Au

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach XXL ® Carb Connect MKII high-speed HDMI cable with Ethernet 15.00 m

  • 4K Ultra HD with 50/60 Hz
  • Gold-plated contacts (24 carat)
  • SPOFC-silver-plated oxygen-free copper
  • High-quality fabric coat
  • Data transfer rate of 18 GBit/s

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

15.00 m

Factory colour

Black

Grey

Cable features

4K UHD

gold plated connectors

Fabric sleeve

Audio Return Channel

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

Shielding

Braid shielding/shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1432316 Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 15.00 m Black, Grey 11429 4K UHD, gold plated connectors, Fabric sleeve, Au

Description

High-speed HDMI ® cable with demanding technical refinements. The additional data channel (Ethernet Channel) enables the connection of internet-compatible AV components such as, for example, Blu-ray players or AV receivers, without the use of an additional network cable. The innovative inner conductor provides with extremely high purity for a previously unimagined transmission quality. Four-way shielded and separated inner conductor ensure optimum signal transfer even at resolutions of more than 1080p. The 24 carat gold-plated plug contacts connect these high-end circuit almost resistance-free with devices such as LCD TV or Blu-ray player. The sturdy, elegant fabric coat and the solid metal plug with Carbon inlays underline the exceptional quality of this 5-star product.

This text is machine translated.

Features

  • Resolution: 4K + 2K-2160p/60 Hz
  • Cable sheath: resistant fabric coat
  • Shield-number: 4-way shielding
  • Plug material: encapsulated metal plug
  • CEC 2.0
  • 21:9 cinema image format
  • 4-way shielding
  • 5.1 DTS HD
  • Dolby True HD
  • HEC HDMI with Ethernet channel
  • ARC audio return channel
  • 32 digital audio channels
  • 3D TV at 4K resolution
  • Deep Color 30/36/48-bit
  • X.v.Color Additional Color Space
  • Solid full metal plug
  • HDMI CEC Automated A/V control

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 602.97€ 593.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)