• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach USB cable USB 2.0 USB-A plug, USB-B plug 1.00 m Blue gold plated connectors 9341

Product type
USB cable
Cable specs
USB 2.0
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
Cable length
1.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Oehlbach USB 2.0 connection cable A/B USB Plus B" 1.00 m

  • Gold-plated contacts (24 carat)
  • Metal Plugs
  • OFC oxygen-free copper
  • Loss-free signal transmission
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Blue

Cable length

1.00 m

Shielding

Braid shielding

Cable features

gold plated connectors

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 connector B

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1516180 Oehlbach USB cable USB 2.0 USB-A plug, USB-B plug 1.00 m Blue gold plated connectors 9341

Description

A secure connection with the oehlbach USB plus cable guarantees, ensure gold-plated contacts, sturdy metal plugs and a high-quality PVC-shield. The highly flexible OFC cables are available in different lengths and with different plug versions.

This text is machine translated.

Features

  • Highly flexible cable
  • High-durability contacts
  • Cable sheath: PVC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)