• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach USB cable USB 3.2 1st Gen USB-C® plug, USB-C® plug 0.50 m Blue gold plated connectors 9350

Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Oehlbach USB 3.1 connection cable USB-C™/USB-C™ USB Plus CC" 0.50 m

  • Gold-plated contacts (24 carat)
  • Metal Plugs
  • OFC oxygen-free copper
  • Loss-free signal transmission
  • Logo shows 'SUPERSPEED+ CERTIFIED USB 10 Gbps' in blue and red lettering.

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Blue

Cable length

0.50 m

Shielding

Braid shielding

Cable features

gold plated connectors

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

10 GBit/s

Max. power

10 W @ 5 V / 2.0 A

Connection type

USB

Cable type

USB cable

Type A

USB-C® plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1516186 Oehlbach USB cable USB 3.2 1st Gen USB-C® plug, USB-C® plug 0.50 m Blue gold plated connectors 9350

Description

A secure connection with the oehlbach USB plus cable guarantees, ensure gold-plated contacts, sturdy metal plugs and a high-quality PVC-shield. The highly flexible OFC cables are available in different lengths and with different plug versions.

This text is machine translated.

Features

  • Highly flexible cable
  • High-durability contacts
  • Cable sheath: PVC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)