• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A3050069 A3050069 Control knob Black (Ø x H) 50 mm x 16 mm 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Control knob
Axle mount
6 mm
Length
54 mm
Height
16 mm
(Ø)
50 mm
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Com-knobs knobs

Our service for you

  • Black and grey, uniform background with no discernible objects or details.

Technical specifications

Product type

Control knob

Axle mount

6 mm

Length

54 mm

Height

16 mm

(Ø)

50 mm

Dim

(Ø x H) 50 mm x 16 mm

Factory colour

Black

Material

Polyamide

Content

1 pc(s)

Type

A3050069

RoHS-compliant

Yes

Material (details)

PA 6 reinforced

Documents & Downloads

Datasheet

Datasheet 717593 OKW A3050069 A3050069 Control knob Black (Ø x H) 50 mm x 16 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717593 OKW A3050069 A3050069 Control knob Black (Ø x H) 50 mm x 16 mm 1 pc(s)

Description

Collet knobs in modern design and contemporary range of pastel colours. Universal range of combinations and variants available.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.12*

What kind of Control Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)