• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A3320005 Arrow Green Suitable for COM-KNOBS collet knobs 1 pc(s)

Product type
Arrow
Type
COM KNOBS knob 20 - 50 mm
Factory colour
Green
(Ø)
20 mm
Dim
(Ø) 20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

77 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

'Peak' marking part for Com-knobs series

Our service for you

Technical specifications

Product type

Arrow

Type

COM KNOBS knob 20 - 50 mm

Factory colour

Green

(Ø)

20 mm

Dim

(Ø) 20 mm

Suitable for button diameter

20 mm

Suitable for

COM-KNOBS collet knobs

Content

1 pc(s)

Type

A3320005

RoHS-compliant

Yes

Material (details)

PA 6 not reinforced

Documents & Downloads

Datasheet

Datasheet 717542 OKW A3320005 Arrow Green Suitable for COM-KNOBS collet knobs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717542 OKW A3320005 Arrow Green Suitable for COM-KNOBS collet knobs 1 pc(s)

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)