• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A8021129 Modular casing 21 x 12 x 21 Acrylonitrile butadiene styrene Black 1 pc(s)

Collection
Product type
Modular casing
Material
Acrylonitrile butadiene styrene
Width
12 mm
Height
21 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 3.79
-40 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OKW A8021129 Modular casing 21 x 12 x 21 Acrylonitrile butadiene styrene Black 1 pc(s)

Our service for you

Technical specifications

Product type

Modular casing

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

21 mm

Width

12 mm

Height

21 mm

Content

1 pc(s)

Dim

(L x W x H) 21 x 12 x 21 mm

RoHS-compliant

Yes

Type

A8021129

Material (details)

ABS

Documents & Downloads

Datasheet

Datasheet 521728 OKW A8021129 Modular casing 21 x 12 x 21 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 521728 OKW A8021129 Modular casing 21 x 12 x 21 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Small plastic case. For protection and for moulding electronic components.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)