• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A8025159 Modular casing 25 x 15 x 25 Acrylonitrile butadiene styrene Black 1 pc(s)

Collection
Product type
Modular casing
Material
Acrylonitrile butadiene styrene
Width
15 mm
Height
25 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 4.29
-35 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OKW A8025159 Modular casing 25 x 15 x 25 Acrylonitrile butadiene styrene Black 1 pc(s)

Our service for you

Technical specifications

Product type

Modular casing

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

25 mm

Width

15 mm

Height

25 mm

Content

1 pc(s)

Dim

(L x W x H) 25 x 15 x 25 mm

RoHS-compliant

Yes

Type

A8025159

Material (details)

ABS

Documents & Downloads

Datasheet

Datasheet 521736 OKW A8025159 Modular casing 25 x 15 x 25 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Small plastic case. For protection and for moulding electronic components.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)